Kash 1.1.2050H Suction Cup Transparent 20MM 1 piece Metal Hook

Image Representative of Range

Kash 1.1.2050H Suction Cup Transparent 20MM 1 piece Metal Hook

MPN
1.1.2050H
Brand
Kash
EAN-13
2050004551013
Order Code
09-5872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Manufactured by Kash, the 1.1.2050H suction cup is clear and self-adhesive, perfect for secure mounting. With a transparent design, it features a metal hook, making it ideal for discrete cable management. Commonly used with cable ties, it acts as a reliable fastener for organising cords in various environments.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 10 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot