Kash 1.1.2050H/5 Suction Cup Clear Transparent 5 Pc 20mm Metal Hook

Image Representative of Range

Kash 1.1.2050H/5 Suction Cup Clear Transparent 5 Pc 20mm Metal Hook

MPN
1.1.2050H/5
Brand
Kash
EAN-13
4016139152240
Order Code
09-5874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

The suction cup 1.1.2050H/5 by Kash features a clear, transparent design and comes in a pack of five. It includes a self-adhesive cable mount and metal hook with a 20mm diameter, ideal for organising cables and securing lightweight items on smooth surfaces. This versatile product is typically used for temporary mounting and cable management solutions.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 10 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot