Kash 1.1.2050H/20 Suction Cup Clear Transparent 20Pieces Metal Hook 20mm

Image Representative of Range

Kash 1.1.2050H/20 Suction Cup Clear Transparent 20Pieces Metal Hook 20mm

MPN
1.1.2050H/20
Brand
Kash
EAN-13
4016139152257
Order Code
09-5873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

Kash manufactures the referenced suction cup, identified by part number 1.1.2050H/20, featuring a transparent design. This product includes a metal hook and is self-adhesive, making it ideal for securing cable mounts and fasteners. It is typically used for organising and managing cable ties in various settings.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 10 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot