Kash 1.1.200804K Suction Cup Transparent 20MM Button 8MM

Image Representative of Range

Kash 1.1.200804K Suction Cup Transparent 20MM Button 8MM

MPN
1.1.200804K
Brand
Kash
EAN-13
2050004550993
Order Code
09-5871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Kash's suction cup, model 1.1.200804K, is a clear, transparent product with a diameter of 20 mm and a knob size of 8 mm. It is ideal for holding and organising cables securely using its self-adhesive cable mount feature. This product is typically used in environments where cable management and secure attachment are required.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 12 mm x 20mm

Reviews

Be the first to submit a review

Trustpilot