Kash 1.1.181108 Suction Cup Clear 18MM Cylinder 8MM Transparent

Image Representative of Range

Kash 1.1.181108 Suction Cup Clear 18MM Cylinder 8MM Transparent

MPN
1.1.181108
Brand
Kash
EAN-13
2050004550924
Order Code
09-5870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Kash manufactures the clear suction cup model 1.1.181108, featuring a cylindrical design with an 18mm diameter. The self-adhesive cable mounts offer practical functionality for managing cable ties and adhesive cable fasteners. This transparent suction cup is typically used for organising cables efficiently in various settings.
Type Suction cup
Material Polyamide
Colour Transparent
Dimensions (H x Ø) 10 mm x 18mm

Reviews

Be the first to submit a review

Trustpilot