Kash 1.1.100000 Suction Cup Clear 10mm Cylinder 5mm Bore 1mm

Image Representative of Range

Kash 1.1.100000 Suction Cup Clear 10mm Cylinder 5mm Bore 1mm

MPN
1.1.100000
Brand
Kash
EAN-13
2050004550955
Order Code
09-5869
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Kash suction cup, model 1.1.100000, is a clear, transparent fastener designed to securely hold surfaces together without drilling. It features a self-adhesive cable mount, making it ideal for organising cables and keeping them in place. Commonly used in both residential and office settings, it provides a simple solution for cable management.
Type Suction cup
Material Polyamide
Colour Transparent, Transparent
Dimensions (H x Ø) 7 mm x 10mm

Reviews

Be the first to submit a review

Trustpilot