Kärcher 6.997-474.0 Home & Garden Pump Connector 80mm Plastic G1

MPN
6.997-474.0
Brand
Karcher
EAN-13
4039784921931
Order Code
04-5501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kärcher Home & Garden pump connector piece 6.997-474.0 is a plastic component designed for durability. It has dimensions of 80 mm by 33.3 mm and features a G1 thread. This piece is typically used for connecting pumps to various systems in home and garden settings.
Type Pump connector piece
Colour Black, Grey
Connection 33.3 mm (G1)
Dimensions (L x W x H) 80 x 128 x 40 mm
Height 40mm
Length 80mm
Material Plastic
Weight 100g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot