Kärcher 6.997-359.0 Pump Connector Set for 3/4" & 1" Hoses Plastic

MPN
6.997-359.0
Brand
Karcher
EAN-13
4039784223264
Order Code
04-5498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.10 £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Kärcher Home & Garden 6.997-359.0 pump connector set includes a robust plastic connector with internal threads measuring 30.3 mm (1 inch) and 24.2 mm (3/4 inch). This set, identified by the code 04039784223264, features reliable construction suitable for connecting hoses or pipes in home and garden water systems. Typical applications include use in garden irrigation and water transfer solutions.
Type Pump connector set
Colour Black, Yellow
Connection For 3/4" and 1" hoses
Diameter 41mm
Dimensions (Ø) 41mm
Material Plastic
Width 65mm

Reviews

Be the first to submit a review

Trustpilot