Kärcher 6.997-358.0 Pump Connector Set Plastic G1 Click-System

MPN
6.997-358.0
Brand
Karcher
EAN-13
4039784223257
Order Code
04-5497
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.91
10+ £5.52
50+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kärcher Home & Garden 6.997-358.0 Pump connector set is made of durable plastic and is designed for efficient pump connections. With sizes of 79 mm by 13 mm (1/2 inch) and 33.3 mm (G1), it is compatible with various garden pumps. This connector set is typically used for linking hoses in garden irrigation systems and other home water management applications.
Type Pump connector set
Colour Black, Yellow
Diameter 42mm
Dimensions (Ø x L) 42 mm x 79 mm
Length 79mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot