Kärcher 6.997-355.0 Dry Running Protection Prevents Pump Damage

MPN
6.997-355.0
Brand
Karcher
EAN-13
4039784223226
Order Code
04-5495
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £103.27 £87.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kärcher Home & Garden dry running protection, part number 6.997-355.0, is a plastic device measuring 135 mm by 33.3 mm designed to prevent damage in systems running without water. This protective component is essential for ensuring the longevity and efficiency of water pumps and systems. Typical applications include safeguarding domestic water systems and garden irrigation setups.
Type Dry running protection
Colour Yellow, Black
Connection 33.3 mm (G1)
Dimensions (L x W x H) 135 x 100 x 197 mm
Height 197mm
Length 135mm
Material Plastic
Operating Voltage 230V
Weight 900g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot