Kärcher 6.997-342.0 Home & Garden Suction Filter 25mm Ø with Return Stop

MPN
6.997-342.0
Brand
Karcher
EAN-13
4039784221734
Order Code
04-5493
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.39 £12.23
10+ £11.50
50+ £11.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kärcher Home & Garden Suction filter 6.997-342.0 is a robust and efficient filtering solution, designed with a 25 mm (1") diameter. This product is ideal for protecting pumps by preventing debris from entering and causing damage. It is commonly used in home garden applications to ensure longevity and optimal performance of water pumping systems.
Type Suction filter
Colour Black
Connection 25 mm (1") Ø
Diameter 40mm
Dimensions (Ø) 40mm
Width 142mm

Reviews

Be the first to submit a review

Trustpilot