Kärcher 6.414-631.0 Home & Garden Filter Inset Washable Dust Filter

MPN
6.414-631.0
Brand
Karcher
EAN-13
4002667394344
Order Code
04-5480
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kärcher Home & Garden 6.414-631.0 Filter inset is a high-quality replacement part designed to maintain optimal performance for your Kärcher equipment. It effectively traps dirt and debris, prolonging the lifespan of your device. Ideal for home use, this filter inset ensures efficient cleaning and upkeep of various surfaces.
Type Filter inset
Compatible With Kärcher
Colour White, Orange
Height 40mm
Length 250mm
Width 120mm

Reviews

Be the first to submit a review

Trustpilot