Kärcher 2.863-316.0 Car nozzle Vacuum Cleaner Accessory Black Durable

MPN
2.863-316.0
Brand
Karcher
EAN-13
4054278815046
Order Code
16-6356
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £15.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kärcher 2.863-316.0 is a car nozzle designed as a vacuum cleaner accessory suitable for various models within the Kärcher Home & Garden range. Constructed to enhance the versatility of vacuuming systems, this durable black nozzle facilitates targeted cleaning in automotive interiors, providing access to narrow and confined spaces such as between car seats and door pockets. It is typically utilised in engineering applications where precision cleaning is required, enabling the removal of dirt and debris from complex geometries and tight crevices. The ergonomic design and robust construction ensure reliable performance, making it an essential component for maintaining interior cleanliness in both personal and professional vehicular environments.
Type Car nozzle
Compatible With Kärcher home & garden wet-/dry vacuum cleaner
Content 1
Height 40mm
Length 258mm
Width 105mm

Reviews

Be the first to submit a review

Trustpilot