Kärcher 2.645-378.0 HBX 4.20 Hose reel Black 20 m 1/2 inch Garden Water Hose

MPN
2.645-378.0
Brand
Karcher
EAN-13
4066529016249
Order Code
16-6347
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £171.78 £146.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 27/10/2026

Kärcher 2.645-378.0 presents the HBX 4.20 Automatic Hose Reel, designed to enhance functionality in garden and home maintenance tasks. This product comprises a 20-metre long, 1/2-inch diameter hose, housed within a robust and automatic reel system, simplifying water management and storage. The hose reel's black finish provides durability and resistance to outdoor conditions, ensuring reliable performance across various applications. Its automatic reel mechanism is engineered to facilitate efficient hose retraction, making it particularly suitable for irrigation, car washing, and other residential watering tasks. This hose reel is an indispensable component for engineers seeking to maintain or design domestic water systems with precision and ease.
Type Hose reel
Length 20m
Diameter 1/2"
Colour Black
Content 1

Reviews

Be the first to submit a review

Trustpilot