Kärcher 2.645-325.0 Performance Premium Hose 50m Kink-Resistant UV-Proof

MPN
2.645-325.0
Brand
Karcher
EAN-13
4054278504018
Order Code
04-5352
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £101.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kärcher Home & Garden manufactures the Performance Premium 2.645-325.0 garden hose, offering a length of 50 m. This durable hose is ideal for outdoor watering tasks and gardening needs. Its robust construction ensures reliability and efficiency in maintaining home gardens.
Type Garden hose
Length 50m
Factory colour Black
Hose connection 13 mm (1/2") Ø
Temperature Range -20 to +60°C

Reviews

Be the first to submit a review

Trustpilot