Kärcher 2.645-248.0 PrimoFlex Garden Hose 30m 1/2 Yellow

MPN
2.645-248.0
Brand
Karcher
EAN-13
4039784986190
Order Code
04-5335
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Kärcher's PrimoFlex garden hose, model 2.645-248.0, is 30 metres in length and 1/2 inch in diameter, designed for home gardening tasks. The hose is predominantly yellow with black accents, ensuring visibility and durability. It is ideal for watering gardens and cleaning outdoor areas.
Type Garden hose
Length 30m
Diameter 1/2"
Colour Yellow, Black
Hose connection 13 mm (1/2") Ø

Reviews

Be the first to submit a review

Trustpilot