Kärcher 2.645-231.0 Rain System T-Piece Connects Hoses Adjustable Outlet

MPN
2.645-231.0
Brand
Karcher
EAN-13
4039784919624
Order Code
04-5326
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kärcher Home & Garden T-piece, model 2.645-231.0, is a durable connector designed for the Rain System®. It facilitates easy branching of hoses and efficient water distribution. This component is ideal for customising irrigation layouts in gardening setups.
Type T-piece
Dimensions (L x W x H) 108 x 102 x 33 mm
Height 33mm
Irrigation frequency On demand
Length 108mm
Series Rain System®
Weight 0.1kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot