Kärcher 2.645-228.0 Home & Garden Rain System Soaker Hose 25m Length

MPN
2.645-228.0
Brand
Karcher
EAN-13
4039784919730
Order Code
04-5324
Country of Origin
Taiwan
View Full Product Range (2)

Discontinued


The Kärcher Home & Garden Rain System® Soaker hose is 13 mm in diameter and 25 metres long, making it ideal for efficient garden irrigation. Designed by Kärcher Home & Garden, this soaker hose provides gentle and even watering for plants and flower beds. It is perfect for eco-friendly and water-conscious gardening applications.
Type Soaker hose
Hose connection 13 mm (1/2") Ø
Hose Length 25m
Irrigation frequency On demand
Length 25mm
Series Rain System®
Weight 1.3kg

Trustpilot