Kärcher 2.645-227.0 Rain System Hose 10m 15mm Ø Pressure-Resistant

MPN
2.645-227.0
Brand
Karcher
EAN-13
4039784919723
Order Code
04-5323
Country of Origin
China

Discontinued


The Kärcher Home & Garden Rain System® hose is a 15 mm (1/2") diameter hose with a length of 10 metres. Designed for efficient garden watering, the hose is part of the Kärcher Home & Garden range. Its durable design is ideal for integrating into home irrigation systems.
Type Hose
Hose connection 15 mm (1/2") Ø
Hose Length 10m
Irrigation frequency On demand
Series Rain System®
Weight 1200g

Trustpilot