Kärcher 2.645-017.0 Home & Garden Brass Hose Connector 13-15mm Aqua Stop

MPN
2.645-017.0
Brand
Karcher
EAN-13
4039784288997
Order Code
04-5266
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Kärcher Home & Garden manufactures the brass hose connector piece 2.645-017.0. This connector is designed for hoses sized 13 mm (1/2") to 15 mm (5/8") and features a water stop function to prevent leaks when disconnecting. It is typically used in garden hose systems for efficient and reliable watering.
Type Hose Connector
Dimensions (L x W x H) 48 x 33 x 33 mm
Height 33mm
Hose connection 13 mm (1/2") - 15 mm (5/8")
Length 48mm
Material Brass
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot