Kärcher 2.645-015.0 Brass Hose Connector 13-15mm Rubber Ring Handle

MPN
2.645-015.0
Brand
Karcher
EAN-13
4039784288973
Order Code
04-5264
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden 2.645-015.0 brass hose connector piece is designed to connect hoses with diameters of 13 mm (1/2") to 15 mm (5/8"). Manufactured by Kärcher, this durable connector provides reliable connections for garden watering systems. It's ideal for use in domestic gardens to facilitate efficient water flow between hoses and accessories.
Type Hose Connector
Dimensions (L x W x H) 48 x 36 x 36 mm
Height 36mm
Hose connection 13 mm (1/2") - 15 mm (5/8")
Length 48mm
Material Brass
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot