Kärcher 2.645-008.0 Home & Garden Hose Connector Universal 2-Way Coupling

MPN
2.645-008.0
Brand
Karcher
EAN-13
4039784288898
Order Code
04-5260
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Kärcher Home & Garden 2.645-008.0 hose connector is a durable plastic accessory designed for efficient hose connections. It is ideal for gardening and general outdoor water applications, ensuring a secure fit. This reliable hose connector is a must-have for maintaining smooth water flow in domestic settings.
Type Hose Connector
Dimensions (L x W x H) 51 x 36 x 36 mm
Height 36mm
Hose connection Hose connector
Length 51mm
Material Plastic
Width 36mm

Reviews

Be the first to submit a review

Trustpilot