Kärcher 2.644-477.0 Brush rollers Yellow Durable 30cm

MPN
2.644-477.0
Brand
Karcher
EAN-13
4066529119926
Order Code
16-6335
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kärcher 2.644-477.0 Brush rollers, specifically designed for the Kärcher Home & Garden PCL 6, are integral components within the Brushes & Brooms category. These robust brush rollers are engineered for efficient cleaning tasks, featuring durable bristles that effectively remove dirt and debris from a variety of surfaces. Their precision manufacture ensures compatibility and optimal performance within mechanical cleaning operations, making them suitable for use in both residential and light commercial environments. Typically applied in scenarios requiring thorough surface cleaning, these rollers are well-suited for use with patio cleaning equipment, ensuring a high standard of cleanliness without damaging the surface material.
Type Brush rollers
Product Type Brush rollers

Reviews

Be the first to submit a review

Trustpilot