Kärcher 2.644-286.0 WB 130 Brush for Effective Surface Cleaning

MPN
2.644-286.0
Brand
Karcher
EAN-13
4054278862682
Order Code
04-5246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £35.91 £35.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kärcher WB 130 Brush is a versatile cleaning accessory designed by Kärcher Home & Garden. It features soft bristles suitable for gently washing surfaces without causing damage. Ideal for cleaning vehicles and outdoor surfaces, this brush ensures efficient and thorough cleaning.
Type Brush
Suitable For Kärcher
Dimensions (L x W x H) 305 x 156 x 137 mm
Height 137mm
Length 305mm
Width 156mm

Reviews

Be the first to submit a review

Trustpilot