Kärcher 2.644-212.0 Home & Garden PS 30 Plus Heavy Dirt Power Scrubber

MPN
2.644-212.0
Brand
Karcher
EAN-13
4054278713311
Order Code
04-5243
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.64 £47.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 18/11/2026

Kärcher offers the PS 30 Plus power scrubber, part number 2.644-212.0. This efficient cleaning tool features powerful scrubbing action and is ideal for tackling stubborn dirt on patios and decking. Suitable for use with Kärcher devices, it's perfect for both residential and outdoor cleaning tasks.
Type Power scrubber
Suitable For Kärcher
Dimensions (L x W x H) 749 x 264 x 768 mm
Height 768mm
Length 749mm
Rack size 483 mm (19")
Width 264mm

Reviews

Be the first to submit a review

Trustpilot