Kärcher 2.643-912.0 HK Pressure Washer Hose/Gun Set Quick Connect 4m

MPN
2.643-912.0
Brand
Karcher
EAN-13
4054278252919
Order Code
04-5225
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £47.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kärcher's HK 4 m is a pressure washer hose and gun, part number 2.643-912.0, designed for home and garden use. This reliable accessory set is perfect for connecting to Kärcher pressure washers for efficient cleaning tasks. Ideal for washing cars, patios, and outdoor furniture, it ensures a powerful and thorough clean.
Type Pressure washer hose and gun
Suitable For Kärcher
Dimensions (L x W x H) 551 x 190 x 188 mm
Height 188mm
Hose Length 4m
Length 551mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot