Kärcher 2.643-909.0 Home & Garden Pressure Washer Hose & Gun Kit 12m

MPN
2.643-909.0
Brand
Karcher
EAN-13
4054278251134
Order Code
04-5223
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £74.81 £74.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kärcher Home & Garden's HK 12 m is a pressure washer hose and gun set designed for efficient cleaning tasks. The set, with part number 2.643-909.0, includes a durable 12-metre hose perfect for reaching various areas. Ideal for home use, it simplifies outdoor cleaning tasks such as washing vehicles, patios, and garden furniture.
Type Pressure washer hose and gun
Suitable For Kärcher
Dimensions (L x W x H) 551 x 250 x 250 mm
Height 250mm
Hose Length 12m
Length 551mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot