Kärcher 2.642-728.0 Home & Garden DB 145 Powerful Dirt Remover K4 K5

MPN
2.642-728.0
Brand
Karcher
EAN-13
4039784620216
Order Code
04-5207
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £38.28 £38.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kärcher's DB 145 Full Control is a dirt remover designed for efficient cleaning. This attachment is suitable for use with K 4 to K 5 pressure washers in the Home & Garden range. Ideal for removing stubborn dirt, it ensures thorough surface cleaning.
Type Dirt remover
Suitable For Kärcher
Dimensions (L x W x H) 450 x 41 x 41 mm
Height 41mm
Length 450mm
Rack size 483 mm (19")
Width 41mm

Reviews

Be the first to submit a review

Trustpilot