Kärcher 2.642-727.0 DB 120 Dirt Remover Powerful for Stubborn Stains

MPN
2.642-727.0
Brand
Karcher
EAN-13
4039784620209
Order Code
04-5206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £34.44 £34.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kärcher's DB 120 Full Control Dirt remover is a powerful cleaning accessory. Designed for use with K 2-K3 models, it effectively targets stubborn dirt and grime. Ideal for home and garden cleaning tasks, it ensures thorough results.
Type Dirt remover
Suitable For Kärcher
Dimensions (L x W x H) 450 x 41 x 41 mm
Height 41mm
Length 450mm
Width 41mm

Reviews

Be the first to submit a review

Trustpilot