Kärcher 2.642-726.0 Vario Power Jet Adjustable Nozzle for K7 Cleaners

Order Code:

04-5205

Brand: Karcher MPN: 2.642-726.0 EAN-13: 4039784620193
Qty Unit Price (Ex VAT)
1+ £37.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Kärcher's adjustable nozzle, part number 2.642-726.0, allows for versatile cleaning with its Vario Power Jet VP 180 feature. Compatible with the K 7 series, it provides adjustable pressure for different surfaces. Ideal for home and garden use, it's perfect for everything from gentle rinsing to removing stubborn dirt.
Type Adjustable nozzle
Suitable For Kärcher
Dimensions (L x W x H) 448 x 47 x 47 mm
Height 47mm
Length 448mm
Width 47mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot