Kärcher 2.642-706.0 Home & Garden Spray Guard Splash-Proof Clear View

MPN
2.642-706.0
Brand
Karcher
EAN-13
4039784608542
Order Code
04-5202
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.00 £24.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Kärcher Home & Garden's Spray Guard 2.642-706.0 is designed to prevent splashing while using high-pressure dirt blasters. It is suitable for various cleaning applications, ensuring a cleaner environment. This essential accessory fits securely with Kärcher products, enhancing their functionality.
Type Spray guard
Suitable For Kärcher
Dimensions (L x W x H) 223 x 188 x 237 mm
Height 237mm
Length 223mm
Width 188mm

Reviews

Be the first to submit a review

Trustpilot