Kärcher 2.641-721.0 Quick Connect Hose 9m 160 bar 60°C Max

MPN
2.641-721.0
Brand
Karcher
EAN-13
4039784361232
Order Code
04-5200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £63.80 £52.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kärcher Home & Garden Quick Connect H 9 Q Hose Extension, product number 2.641-721.0, is designed to easily extend the reach of cleaning equipment. Featuring a convenient quick connect system, it provides secure and effortless attachment to compatible Kärcher machines. This high-pressure hose extension is ideal for enhancing the cleaning range around gardens and outdoor spaces.
Type Hose extension
Suitable For Kärcher
Dimensions (L x W x H) 245 x 245 x 65 mm
Height 65mm
Hose Length 9m
Length 245mm
Width 245mm

Reviews

Be the first to submit a review

Trustpilot