Kärcher 2.633-513.0 WV 6 squeegee Yellow Window Vacuum Cleaner accessory

MPN
2.633-513.0
Brand
Karcher
EAN-13
4054278518640
Order Code
16-6328
Country of Origin
Germany

Discontinued


Kärcher 2.633-513.0 WV 6 squeegee is a high-quality accessory designed for their Yellow Window Vacuum Cleaner range, as specified under the alternate description code 2127643 - Kärcher Home & Garden 2.633-513.0. This squeegee is engineered with precision to ensure efficient water suction, enhancing the cleaning performance on windows, glass surfaces, and other smooth materials. It features a durable construction that ensures longevity and optimal functionality in various cleaning applications within residential and commercial environments. The squeegee's design facilitates easy attachment and quick interchangeability, making it an essential component for professionals seeking reliable and efficient window cleaning solutions. Its compatibility with the WV 6 model enhances the overall productivity of the Kärcher Window Vacuum Cleaners, providing a seamless user experience.
Type Spare squeegee
Compatible With Kärcher
Colour Yellow
Depth 30mm
Dimensions (W x H x D) 170 x 24 x 30 mm
Height 24mm
Width 170mm

Alternatives (1)


Trustpilot