Kärcher 2.633-514.0 WV 6 Spare squeegee Yellow Window Vacuum Cleaner

MPN
2.633-514.0
Brand
Karcher
EAN-13
4054278517919
Order Code
16-6329
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £10.98 £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kärcher 2.633-514.0 WV 6 Spare Squeegee Yellow Window Vacuum Cleaner is engineered to provide an efficient replacement for maintaining the optimal performance of your Kärcher window vacuum cleaner. This product, otherwise known under the alternate description 2127642 - Kärcher Home & Garden 2.633-514.0, features durable materials and precision manufacturing to ensure effective cleaning of glass surfaces. Its design is intended for compatibility with the Kärcher WV 6 model, facilitating easy installation and reliable operation in domestic and professional environments. Typical applications include streak-free cleaning of windows, mirrors, and other smooth surfaces, offering enhanced results for those in home maintenance and cleaning sectors.
Type Spare squeegee
Compatible With Kärcher
Colour Yellow
Depth 30mm
Dimensions (W x H x D) 280 x 24 x 30 mm
Height 24mm
Width 280mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot