Kärcher 2.445-042.0 Battery 18V 3Ah Li-ion Robust LC-Display IPX5

Image Representative of Range

Kärcher 2.445-042.0 Battery 18V 3Ah Li-ion Robust LC-Display IPX5

MPN
2.445-042.0
Brand
Karcher
EAN-13
4054278558141
Order Code
04-5627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 03/12/2026

The Kärcher Professional 2.445-042.0 Tool battery is an 18 V 3 Ah Li-ion power tool battery. It features the Battery Power+ 18/30 technology, ensuring reliable energy for prolonged tool use. Ideal for professional applications, it's designed to power a range of compatible Kärcher equipment.
Type Tool battery
Battery Voltage 18 V
Capacity 3Ah
Technology Li-ion
Dim (L x W x H) 133 x 88 x 50 mm
Height 50mm
Length 133mm
Misc Attribute Battery Power+ 18/30
Rack size 483 mm (19")
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable
Weight 670g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot