Kärcher Professional Power Tool Batteries & Chargers Tool battery 619917

Karcher Brand: Karcher
The Kärcher range of robust lithium-ion batteries includes models with varying voltage and amp-hour capacities, designed for professional use with features such as IPX5 water resistance and LCD displays.
Description Image Product Buy Pricing (Ex VAT) Battery Voltage Capacity Dim Misc Attribute OEM battery type Height Length Weight Width Type Technology Rack size Rechargeable Screen size diagonal (inches) Size
Kärcher 2.042-022.0 Professional Battery 36V 6Ah Li-ion IPX5 LCD Display
Kärcher 2.042-022.0 Professional Battery 36V 6Ah Li-ion IPX5 LCD Display
Extended range
Order code: 04-5617
MPN: 2.042-022.0

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £219.20
Price per unit Ex VAT
36 V 6Ah Battery Power+ 36/60 (36 V/6,0 Ah) Battery power+ 36/60 Tool battery Li-ion 483 mm (19") Yes 1.0in Non-standard rechargeable
Kärcher 2.445-042.0 Battery 18V 3Ah Li-ion Robust LC-Display IPX5
Kärcher 2.445-042.0 Battery 18V 3Ah Li-ion Robust LC-Display IPX5
Extended range
Order code: 04-5627
MPN: 2.445-042.0

Back order - 14 availableBack-order availability date - 03/12/2026
1+ £99.39
Price per unit Ex VAT
18 V 3Ah (L x W x H) 133 x 88 x 50 mm Battery Power+ 18/30 50mm 133mm 670g 88mm Tool battery Li-ion 483 mm (19") Yes 1.0in Non-standard rechargeable

Trustpilot