Kärcher 1.024-822.0 Professional AF 50 Air Purifier 50m² White/Black

Image Representative of Range

Kärcher 1.024-822.0 Professional AF 50 Air Purifier 50m² White/Black

MPN
1.024-822.0
Brand
Karcher
EAN-13
4054278899961
Order Code
04-5507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £528.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Kärcher Professional AF 50 is an air purifier designed for effective air quality control in spaces up to 50 m². Featuring an ioniser, it helps improve indoor air by removing allergens and pollutants. Ideal for offices and homes, this unit enhances the environment's freshness and cleanliness.
Type Air purifier
Cleaning power (max.) 520m³/h
Colour White, Black
Dimensions (L x W x H) 290 x 290 x 580 mm
Height 580mm
Length 290mm
Power 50W
Suitable for rooms up to 50m²
Weight 9.3kg
Width 290mm

Reviews

Be the first to submit a review

Trustpilot