Kapro K771M 771 TWIN™ Mini Level with Carabiner 10cm

MPN
K771M
Brand
Kapro
EAN-13
7290100853023
Order Code
98-1319
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kapro 771 TWIN™ Mini Level with hang-style end cap and carabiner, provides added safety when working at heights as well as keeping it within easy reach at all times. Its V-groove and Rare Earth magnetic base, makes it the perfect choice for levelling pipes and various materials with ease and precision. Shockproof end caps protect the level and absorb hammer/mallet blows.

Specifications:

Size: 10cm.
Accuracy: ±0.5mm/m (±0.0005 in/in).


Length 100mm

Reviews

Be the first to submit a review

Trustpilot