Kapro K752SETX4 Mercury Level Set, 4 Piece

MPN
K752SETX4
Brand
Kapro
EAN-13
7290100855089
Order Code
98-1315
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stockBack-order availability date - 10/11/2026

The Kapro 4 Piece Mercury Level Set is perfect for every project enquiring accurate and reliable measurements. All levels include 2 solid acrylic shockproof vials, displaying both horizontal and vertical readings. These levels feature 33% larger magnified horizontal vials for easier reading. The shock absorbing rubber end caps prevent the level from getting damaged if it is dropped.
Contains:

4 x Mercury Levels 20cm, 60cm, 120cm and 180cm.
1 x Carry Bag.

Specification:

Accuracy: <0.5mm/m.


Length Various

Reviews

Be the first to submit a review

Trustpilot