Kanlux 33752 Duli LED Outdoor Wall Light 6.5W Anthracite Built-In LED

MPN
33752
Brand
Kanlux
EAN-13
5905339337528
Order Code
16-6319
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.41 £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kanlux 33752 is a robust outdoor light fitting engineered for illumination in external environments. This model, also referred to as the Kanlux Duli 33752 LED outdoor wall light, features an integrated monochrome LED with a power output of 6.5 watts. The luminaire is constructed in an anthracite finish, providing durability and corrosion resistance, ideal for varied weather conditions. Its design facilitates efficient lighting solutions for pathways, gardens, and building exteriors where dependable and low-maintenance illumination is required. The built-in LED technology ensures long-lasting performance while maintaining energy efficiency, catering to both residential and commercial engineering applications.
Type Rectangular
Colour Temperature 4000K
IP Rating Protection class I
Power 6.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Anthracite
Depth 29mm
Dimensions (L x W x H) 160 x 160.00 x 160 mm
Dimmable No
Height 160mm
Length 160mm
Light bulb included Yes
Luminous Flux 270lm
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor wall light
Protection Class IP54
Rating per bulb 6.5W
Total luminous flux 270lm
Weight 377g
Width 160.00mm

Reviews

Be the first to submit a review

Trustpilot