Kalthoff 444009 Hot Wire Connector 2+PE 16A Black Straight Plug 1 piece

Image Representative of Range

Kalthoff 444009 Hot Wire Connector 2+PE 16A Black Straight Plug 1 piece

MPN
444009
Brand
Kalthoff
EAN-13
2050001975409
Order Code
12-2289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kalthoff 444009 hot wire connector is a mains plug with a straight design and features two pins plus protective earth (2 + PE) for secure electrical connections. It is rated at 16 A and comes in a single black piece, suitable for supplying power to various devices. Commonly used in both domestic and industrial settings, this power plug ensures reliable electricity distribution.
Type Hot wire connector
Current Rating 16A
Mounting Type Plug, straight
Switch No
Colour Black
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Perbunan & Metal
Misc Attribute 444S/D/P
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C22
Series 444
Temperature Range +100°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot