Kalthoff 344009 Hot Wire Connector 344 Plug 2+PE Pins 16A Metal Vertical

Image Representative of Range

Kalthoff 344009 Hot Wire Connector 344 Plug 2+PE Pins 16A Metal Vertical

MPN
344009
Brand
Kalthoff
EAN-13
2050001976512
Order Code
12-2280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Kalthoff hot wire connector is a metal component designed for vertical mounting and has a total of 2 pins plus a PE. It is built to handle a current of 16A, making it suitable for mains power connections. Typically, it is used in applications requiring a robust and reliable power plug solution.
Type Hot wire connector
Current Rating 16A
Mounting Type Plug, vertical mount
Switch No
Colour Metal
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Metal
Misc Attribute 344.1
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +300°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot