Kaiser Nienhaus 500000 Solar Panel 5W, IP55, 560x60mm, Easyline-Compatible

MPN
500000
EAN-13
4260005859553
Order Code
09-5859
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £58.78 £49.96
10+ £48.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kaiser Nienhaus 500000 solar panel is a high-efficiency energy solution. It is designed for residential and commercial power generation applications. The solar panel offers reliable performance with minimal maintenance requirements.
Type Solar panel
Dimensions (W x H x D) 560 x 60 x 10 mm
Data exchange Bidirectional (bi)
Depth 10mm
Factory colour Black
Height 60mm
Hub Not required
Nominal Voltage 16V DC
Width 560mm

Reviews

Be the first to submit a review

Trustpilot