Kaiser Nienhaus 160008 Favorit Easyline Wireless Tubular Motor 20Nm

MPN
160008
EAN-13
4260005860146
Order Code
09-5851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £160.09
10+ £155.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Kaiser Nienhaus Wireless tubular motor Favorit Easyline 160008 20 Nm is a roller shutter tube motor designed for seamless automation. It features wireless control, making it ideal for use with awnings, canopies, and window blinds. This motor offers convenient functionality for easy operation of various shading systems.
Supply Voltage 12V DC
Shaft Length Not Applicable
Data exchange Bidirectional (bi)
Hub Not required
Lead Length 0.2m
Length 680mm
Limit switched electrical
Maximum Output Torque 20Nm
RPM 10 U/min
Type Wireless tubular motor

Reviews

Be the first to submit a review

Trustpilot