Kaiser 158/kws/1 Fixed adapter white compact travel Use travel devices worldwide

MPN
158/kws/1
Brand
Kaiser
EAN-13
2050006506882
Order Code
16-6317
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Kaiser 158/kws/1 is a fixed adapter specifically designed for global compatibility with travel devices, facilitating their use in various international settings. As , formally described by the alternate description 2273980, this white, compact travel adapter is engineered to adapt electrical devices to the diverse plug configurations encountered worldwide. Its robust construction ensures consistent performance and safety, making it suitable for travel appliance applications such as phone chargers, laptops, and personal care devices. Designed with a focus on utility in engineering environments where power adaptation is frequently necessary, the Kaiser 158/kws/1 provides a reliable solution for professionals and travellers requiring seamless electrical connectivity across different regions.
Type Fixed adapter piece
Destination United Kingdom
Dim (L x W x H) 57.5 x 50 x 47 mm
For mains outlet C
Height 47mm
Length 57.5mm
Mains plug type (on device) G
Max. nominal current 2.5A
Operating Voltage 230V
Product Type Fixed adapter piece
Width 50mm

Reviews

Be the first to submit a review

Trustpilot