Kabeltronik 99280703 Strand 1x0.09mm² Green Tinned Copper Sold/metre

Image Representative of Range

Kabeltronik 99280703 Strand 1x0.09mm² Green Tinned Copper Sold/metre

MPN
99280703
Brand
Kabeltronik
EAN-13
2050001648105
Order Code
12-2203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.455
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 125 in stock

The Kabeltronik 99280703 is a braid wire featuring a strand of 1 x 0.09 mm², coloured green, and sold per metre. Manufactured by Kabeltronik, this internal wiring is ideal for precise switchboard wiring applications. Its small size and flexibility make it suitable for compact and detailed electrical setups.
Colour Green
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Length Sold Per Metre
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot