Kabeltronik 99280701 Strand Cable 1x0.09mm² Tinned Copper White

Image Representative of Range

Kabeltronik 99280701 Strand Cable 1x0.09mm² Tinned Copper White

MPN
99280701
Brand
Kabeltronik
EAN-13
2050001648082
Order Code
12-2201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

Kabeltronik manufactures the 99280701 strand, which is a braid wire with a cross-section of 1 x 0.09 mm². The wiring braid is supplied in white and sold per metre, ideal for internal and switchboard wiring. Its precision and reliability make it suitable for various electrical applications.
Colour White
AWG 7 AWG
Conductor Cross Section 0.09mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 0.85mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot