Kabeltronik 99260708 Strand Cable 1x0.14mm² Red Tinned Copper Wire

Image Representative of Range

Kabeltronik 99260708 Strand Cable 1x0.14mm² Red Tinned Copper Wire

MPN
99260708
Brand
Kabeltronik
EAN-13
2050001648051
Order Code
12-2198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Manufactured by Kabeltronik, the 99260708 Strand features a wiring braid with a single strand of 0.14 mm² in red, sold per metre. It is ideal for internal wiring and switchboard wiring applications. Designed for precision and reliability, this strand wire is suitable for various electronic installations.
Colour Red
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot