Kabeltronik 99260707 Strand Cable 1x0.14mm² Blue mPPE Tinned Copper

Image Representative of Range

Kabeltronik 99260707 Strand Cable 1x0.14mm² Blue mPPE Tinned Copper

Order Code:

12-2197

Brand: Kabeltronik MPN: 99260707 EAN-13: 2050001648044
Qty Unit Price (Ex VAT)
10+ £0.455
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

Manufactured by Kabeltronik, this product is a single-strand wire with a cross-section of 0.14 mm², available in blue and sold per metre. It's ideal for internal and switchboard wiring applications, providing reliable and efficient electrical connections. This wiring braid is well-suited for precise and fine electronic tasks.
Colour Blue
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot