Kabeltronik 99260704 Strand Cable 1x0.14mm² Yellow Tinned Copper

Image Representative of Range

Kabeltronik 99260704 Strand Cable 1x0.14mm² Yellow Tinned Copper

MPN
99260704
Brand
Kabeltronik
EAN-13
2050001648013
Order Code
12-2195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Kabeltronik manufactures a wiring braid called the Kabeltronik 99260704 Strand, featuring 1 x 0.14 mm² conductor size in a yellow sheath. It is primarily used for internal and switchboard wiring due to its flexibility and durability. Sold per metre, this product is ideal for custom cable lengths in various electrical applications.
Colour Yellow
AWG 7 AWG
Conductor Cross Section 0.14mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Cu-strand, tin-plated.
Type Strand
Cable Diameter 0.95mm
Halogen-free Yes
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL

Reviews

Be the first to submit a review

Trustpilot